LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST LMV821ICT

Manufacturer
MPN
LMV821ICT
LCSC Part #
C283316
Packaging
SC-70-5
Customer #
Key Attributes
Low-power (440uA) universal bipolar 5V single op-amp, GBP=5.5MHz
DatasheetST LMV821ICT
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSC-70-5
Output Current35mA
Number of Channels1
Vos - Input Offset Voltage3.5mV
Slew Rate1.7V/us
Input Offset Current(Ios)30nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current60nA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current220uA
Gain Bandwidth Product5.5MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density16nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Introduction

AI Translation

The LMV82x and LMV82xA series of single, dual, and quad operational amplifiers offer low voltage operation with rail-to-rail output swing. They outperform the industry standard LMV321, especially with regard to the gain bandwidth product (5.5 MHz). The LMV821, LMV822 and LMV824 are offered with standard pinouts. The LMV820, LMV823, and LMV825 include a power-saving shutdown feature that reduces the supply current to a maximum of 50 nA at 25 °C. The wide temperature range, high ESD tolerance, and automotive grade qualification make them particularly suitable for use in harsh automotive applications.

Features

AI Translation
  • Low power consumption: 400 μA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25 °C
  • Tiny packages
  • Extended temperature range: -40 °C to +125 °C
  • Low supply voltage: 2.5 - 5.5 V
  • Gain bandwidth product: 5.5 MHz
  • Automotive qualification

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation