LUTE 1206L010/30NRT
| Manufacturer | LUTEAsian Brands |
| MPN | 1206L010/30NRT |
| LCSC Part # | C28326711 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | High Temperature Resettable PPTC Devices |
| Datasheet | LUTE 1206L010/30NRT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 100mA | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 800mΩ | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 100mA | |
| Current - Max | 50A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 300mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 800mΩ | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Temperature Surface mount resettable fuse
- Voltage rating 16V to 48V
- Current rating from 0.05A to 0.75A
- Temperature range -40°C to +125°C
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Can be applied to all high-density boards
Applications
AI Translation
- Automotive and Industrial Transportation
- Infotainment/Telematics
- Auto Lighting
- Body Electronics
- Sensor Protection
- Climate Control Systems
- ADAS (Advanced Driver Assistance)
- Security and Communication Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,550
10,550 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2042 | $ 1.02 |
| 50+ | $ 0.1718 | $ 8.59 |
| 150+ | $ 0.1579 | $ 23.69 |
| 500+ | $ 0.1405 | $ 70.25 |
| 2,500+ | $ 0.1095 | $ 273.75 |
| 5,000+ | $ 0.1049 | $ 524.50 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 100mA | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 800mΩ | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 100mA | |
| Current - Max | 50A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 300mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 800mΩ | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Temperature Surface mount resettable fuse
- Voltage rating 16V to 48V
- Current rating from 0.05A to 0.75A
- Temperature range -40°C to +125°C
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Can be applied to all high-density boards
Applications
AI Translation
- Automotive and Industrial Transportation
- Infotainment/Telematics
- Auto Lighting
- Body Electronics
- Sensor Protection
- Climate Control Systems
- ADAS (Advanced Driver Assistance)
- Security and Communication Systems
C28326711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1206L010/48NRT | LUTE | Similar | 1206 | 18,460 | $ 0.2244 | ||
| 1206L012/30NR | LUTE | Similar | 1206 | 6,460 | $ 0.0294 | ||
| 1206L012/48NR | LUTE | Similar | 1206 | 5,860 | $0.0308 $0.0384 | ||
| 1206L012/60NR | LUTE | Similar | 1206 | 118,140 | $0.0338 $0.0355 | ||
| 1206L012/72NR | LUTE | Similar | 1206 | 3,430 | $ 0.0538 |



