TOSHIBA TLP293(GR-TPL,E
| Manufacturer | |
| MPN | TLP293(GR-TPL,E |
| LCSC Part # | C2832665 |
| Packaging | SO-4-175mil |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Datasheet | TOSHIBA TLP293(GR-TPL,E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (@ IF = 0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (@ IF = 0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
AI Translation
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
In-Stock: 15,015
15,015 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1457 | $ 0.73 |
| 50+ | $ 0.1257 | $ 6.29 |
| 150+ | $ 0.1172 | $ 17.58 |
| 500+ | $ 0.1065 | $ 53.25 |
| 2,500+ | $ 0.1047 | $ 261.75 |
| 5,000+ | $ 0.1019 | $ 509.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Rise time | 2us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (@ IF = 0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (@ IF = 0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
AI Translation
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
C2832665 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



