LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CBI MM3Z7V5

Manufacturer
CBIAsian Brands
MPN
MM3Z7V5
LCSC Part #
C2832601
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 7.5V 300mW SOD-323
DatasheetCBI MM3Z7V5
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)500nA@4V
Impedance(Zzt)30Ω
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5% (approx.)