WCH CH32V103R8T6
| Manufacturer | WCHAsian Brands |
| MPN | CH32V103R8T6 |
| LCSC Part # | C2832145 |
| Packaging | LQFP-64M(10x10) |
| Customer # | |
| Key Attributes | 32-bit RISC-V microprocessor general-purpose microcontroller |
| Datasheet | WCH CH32V103R8T6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External |
Introduction
Qingke 32-bit microprocessor RISC-V3A is based on RISC-V open-source instruction set design, and its system architecture achieves the best balance of low-cost, low-power consumption and functional applications of the hardware platform. CH32V103 series general-purpose microcontrollers are equipped with a wealth of peripheral interfaces and functional modules, including clock security mechanism, multi-level power management, general DMA controller, multi-channel 12-bit ADC, multi-channel touch-key capacitance detection, advanced-control/general-purpose timers, USB2.0 host controller and device controller, multi-channel I2C/USART/SPI, etc. The microcontroller is equipped with a complete software and hardware platform and debugging interface tools, which can meet the needs of industrial, medical, consumer and other markets.
Features
- Core:
- RV32IMAC instruction set combination, hardware multiplication and division
- Fast programmable interrupt controller + Hardware on-site preservation and recovery
- Static branch prediction
- Conflict handling mechanism
- Up to 80MHz system frequency
- Memory:
- 20KB volatile data storage area, SRAM
- 64KB user application storage area, CodeFlash
- 3.75KB system storage area, BootLoader
- 128B system non-volatile configuration information memory area
- 128B user-defined information storage area
- Power Management and Low Power:
- Power supply range: 2.7V ~ 5.5V, GPIO synchronous power supply voltage
- Low-power modes: Sleep/Stop/Standby
- VBAT supply for RTC and backup registers independently
- System clock and reset:
- Built-in factory-trimmed 8MHz RC oscillator
- Built-in 40KHz RC oscillator
- Built-in PLL, optional CPU clock up to 80MHz
- External 4~16MHz high-speed oscillator
- External 32.768KHz low-speed oscillator
- Power-on/power-down reset (POR/PDR), programmable voltage detector (PVD)
- Real-time clock (RTC): 32-bit independent timer
- General-purpose DMA controller:
- Provide 7 channels
- Support peripheral and memory, memory and memory
- Support ring buffer area management
- Support peripherals: TIM/ADC/USART/I2C/SPI
- 12-bit ADC:
- Conversion range: 0 ~ VDDA. The conversion is completed in 1 us at the fastest
- 16 external signal channels + 2 internal signal channels
- On-chip temperature sensor
- 16-channel touch-key channel detection
- 7 timers:
- 1 × 16-bit advanced-control timer, including general-purpose timer function, and provided with dead zone control and emergency brake, provide PWM for motor control
- 3 × 16-bit general-purpose timers, provide up to 4 channels for input capture/output comparison/PWM/pulse counting and incremental encoder input
- 2 watchdog timers (independent watchdog and window watchdog)
- System time timer: 64-bit self-increment counter
- 8 standard communication interfaces:
- USB2.0 host/device interface (full-speed and low-speed)
- 2 I2Cs (support SMBus/PMBus)
- 3 USARTs (support ISO7816 interface, LIN, IrDA interfaces and modem control)
- 2 SPIs (support Master and Slave modes)
- Fast GPIO ports:
- Up to 51 I/O ports
- Can map to 16 external interrupts
- Security features: CRC calculation unit, 96-bit unique ID
- Debug mode: 2-wire serial debug interface
- Package
- LQFP64M
- LQFP48
- QFN48×7
Applications
- motor drive and application control
- medical and handheld devices
- PC game peripherals and GPS platforms
- programmable controllers
- frequency converters
- printers
- scanners
- alarm systems
- video intercom
- heating, ventilation and air conditioning systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | LQFP-64M(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External |
Introduction
Qingke 32-bit microprocessor RISC-V3A is based on RISC-V open-source instruction set design, and its system architecture achieves the best balance of low-cost, low-power consumption and functional applications of the hardware platform. CH32V103 series general-purpose microcontrollers are equipped with a wealth of peripheral interfaces and functional modules, including clock security mechanism, multi-level power management, general DMA controller, multi-channel 12-bit ADC, multi-channel touch-key capacitance detection, advanced-control/general-purpose timers, USB2.0 host controller and device controller, multi-channel I2C/USART/SPI, etc. The microcontroller is equipped with a complete software and hardware platform and debugging interface tools, which can meet the needs of industrial, medical, consumer and other markets.
Features
- Core:
- RV32IMAC instruction set combination, hardware multiplication and division
- Fast programmable interrupt controller + Hardware on-site preservation and recovery
- Static branch prediction
- Conflict handling mechanism
- Up to 80MHz system frequency
- Memory:
- 20KB volatile data storage area, SRAM
- 64KB user application storage area, CodeFlash
- 3.75KB system storage area, BootLoader
- 128B system non-volatile configuration information memory area
- 128B user-defined information storage area
- Power Management and Low Power:
- Power supply range: 2.7V ~ 5.5V, GPIO synchronous power supply voltage
- Low-power modes: Sleep/Stop/Standby
- VBAT supply for RTC and backup registers independently
- System clock and reset:
- Built-in factory-trimmed 8MHz RC oscillator
- Built-in 40KHz RC oscillator
- Built-in PLL, optional CPU clock up to 80MHz
- External 4~16MHz high-speed oscillator
- External 32.768KHz low-speed oscillator
- Power-on/power-down reset (POR/PDR), programmable voltage detector (PVD)
- Real-time clock (RTC): 32-bit independent timer
- General-purpose DMA controller:
- Provide 7 channels
- Support peripheral and memory, memory and memory
- Support ring buffer area management
- Support peripherals: TIM/ADC/USART/I2C/SPI
- 12-bit ADC:
- Conversion range: 0 ~ VDDA. The conversion is completed in 1 us at the fastest
- 16 external signal channels + 2 internal signal channels
- On-chip temperature sensor
- 16-channel touch-key channel detection
- 7 timers:
- 1 × 16-bit advanced-control timer, including general-purpose timer function, and provided with dead zone control and emergency brake, provide PWM for motor control
- 3 × 16-bit general-purpose timers, provide up to 4 channels for input capture/output comparison/PWM/pulse counting and incremental encoder input
- 2 watchdog timers (independent watchdog and window watchdog)
- System time timer: 64-bit self-increment counter
- 8 standard communication interfaces:
- USB2.0 host/device interface (full-speed and low-speed)
- 2 I2Cs (support SMBus/PMBus)
- 3 USARTs (support ISO7816 interface, LIN, IrDA interfaces and modem control)
- 2 SPIs (support Master and Slave modes)
- Fast GPIO ports:
- Up to 51 I/O ports
- Can map to 16 external interrupts
- Security features: CRC calculation unit, 96-bit unique ID
- Debug mode: 2-wire serial debug interface
- Package
- LQFP64M
- LQFP48
- QFN48×7
Applications
- motor drive and application control
- medical and handheld devices
- PC game peripherals and GPS platforms
- programmable controllers
- frequency converters
- printers
- scanners
- alarm systems
- video intercom
- heating, ventilation and air conditioning systems
C2832145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



