LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KY X0405MF-252

Manufacturer
KYAsian Brands
MPN
X0405MF-252
LCSC Part #
C2831925
Packaging
TO-252
Customer #
Key Attributes
SCR 600V 4A TO-252
DatasheetKY X0405MF-252
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-252
Operating Temperature-40℃~+125℃
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)120uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))200mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)30A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)800mV

Features

AI Translation
  • IT(RMS): 4A
  • VGT: 0.8V
  • VDRM VRRM: 600V

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation