KY X0405MF-202-3
| Manufacturer | KYAsian Brands |
| MPN | X0405MF-202-3 |
| LCSC Part # | C2831923 |
| Packaging | TO-202-3 |
| Customer # | |
| Key Attributes | SCR 600V 4A TO-202-3 |
| Datasheet | KY X0405MF-202-3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-202-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 120uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-202-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 120uA | |
| Voltage - On State(Vtm) | 1.7V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IT(RMS):4A
- VGT: 0.8V
- VDRM VRRM:600V
Applications
AI Translation
- Washing machine
- vacuums
- massager
- solid state relay
- AC Motor speed regulation
In-Stock: 645
645 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2332 | $ 1.17 |
| 50+ | $ 0.1904 | $ 9.52 |
| 150+ | $ 0.1721 | $ 25.82 |
| 500+ | $ 0.1335 | $ 66.75 |
| 2,500+ | $ 0.1233 | $ 308.25 |
| 5,000+ | $ 0.1172 | $ 586.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-202-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 120uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-202-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 120uA | |
| Voltage - On State(Vtm) | 1.7V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IT(RMS):4A
- VGT: 0.8V
- VDRM VRRM:600V
Applications
AI Translation
- Washing machine
- vacuums
- massager
- solid state relay
- AC Motor speed regulation
C2831923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



