LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UMW PESD15VL1BA

Manufacturer
UMWAsian Brands
MPN
PESD15VL1BA
LCSC Part #
C2831526
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 32VC SOD-323
DatasheetUMW PESD15VL1BA
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerUMW
PackagingSOD-323
Clamping Voltage32V
Operating Temperature-
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)320W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown16.7V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Features

AI Translation
  • 320W peak pulse power (tp = 8/20 μs)
  • Bidirectional configuration
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000-4-2 compliant: ±30kV contact discharge, ±30kV air discharge
  • IEC 61000-4-4 compliant (EFT): 40A (5/50ns)
  • IEC 61000-4-5 compliant (surge): 10A (8/20 μs)

Applications

AI Translation
  • Microprocessor-based devices
  • Personal digital assistants
  • Laptops
  • Desktops
  • Servers