HJ Tech 1.13-SMA-L=300mm
| Manufacturer | HJ TechAsian Brands |
| MPN | 1.13-SMA-L=300mm |
| LCSC Part # | C2831499 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Cable Assembly with 1.13mm Diameter SMA Female to MHF-1 Plug |
| Datasheet | HJ Tech 1.13-SMA-L=300mm |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 30cm | |
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA | |
| SWR | 1.5 | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Line Length | 30cm | |
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA | |
| SWR | 1.5 | |
| IPEX Algebra | Gen 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 126
126 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5013$ 2.3763 | $ 2.38 |
| 10+ | $ 2.1394$ 2.0325 | $ 20.33 |
| 30+ | $ 1.912$ 1.8164 | $ 54.49 |
| 100+ | $ 1.5325$ 1.4559 | $ 145.59 |
| 500+ | $ 1.4284$ 1.3570 | $ 678.50 |
| 1,000+ | $ 1.382$ 1.3129 | $ 1312.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 30cm | |
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA | |
| SWR | 1.5 | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Line Length | 30cm | |
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA | |
| SWR | 1.5 | |
| IPEX Algebra | Gen 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


