YXC Crystal Oscillators OT252010MJBA4SL
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | OT252010MJBA4SL |
| LCSC Part # | C2831376 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 10MHz CMOS SMD |
| Datasheet | YXC Crystal Oscillators OT252010MJBA4SL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 10MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz ~ 125MHz
- Ultra-compact SMD crystal oscillator
- Package sizes: 1.6×1.2, 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0mm
Applications
AI Translation
- IoT
- Industrial Control
- Consumer Electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 10MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz ~ 125MHz
- Ultra-compact SMD crystal oscillator
- Package sizes: 1.6×1.2, 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0mm
Applications
AI Translation
- IoT
- Industrial Control
- Consumer Electronics
C2831376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



