HCTL HC-SCN-2Y-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-SCN-2Y-05 |
| LCSC Part # | C28310348 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 2POS 2.5mm SINGLE ROW |
| Datasheet | HCTL HC-SCN-2Y-05 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 1x2P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 1x2P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 650
650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159$ 0.0128 | $ 0.64 |
| 500+ | $ 0.0124$ 0.0100 | $ 5.00 |
| 1,500+ | $ 0.0105$ 0.0084 | $ 12.60 |
| 5,000+ | $ 0.0093$ 0.0075 | $ 37.50 |
| 25,000+ | $ 0.0083$ 0.0067 | $ 167.50 |
| 50,000+ | $ 0.0077$ 0.0062 | $ 310.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 1x2P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | - | |
| Holes Structure | 1x2P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



