LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-JC20-2Y-05 product image
  • HC-JC20-2Y-05 thumbnail 1
  • HC-JC20-2Y-05 thumbnail 2
  • HC-JC20-2Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JC20-2Y-05

Manufacturer
HCTLAsian Brands
MPN
HC-JC20-2Y-05
LCSC Part #
C28310316
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
DatasheetHCTL HC-JC20-2Y-05
Custom CablesMOQ 1pc
In-Stock: 850
850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0156$ 0.0125$ 0.63
500+$ 0.0121$ 0.0097$ 4.85
1,500+$ 0.0102$ 0.0082$ 12.30
5,000+$ 0.0091$ 0.0073$ 36.50
25,000+$ 0.0081$ 0.0065$ 162.50
50,000+$ 0.0076$ 0.0061$ 305.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Pitch2mm
Row Spacing-
Flame Retardant Rating-
Number of Rows1
With WingsWithout Fins
Reference Series-
Operating Temperature-40℃~+105℃
Holes Structure1x2P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.