DEGSON DG504-5.08-02P-14-00A(H)
| Manufacturer | DEGSONAsian Brands |
| MPN | DG504-5.08-02P-14-00A(H) |
| LCSC Part # | C2830884 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLK 2POS 5.08mm TH |
| Datasheet | DEGSON DG504-5.08-02P-14-00A(H) |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
In-Stock: 475
475 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8297 | $ 0.83 |
| 10+ | $ 0.6709 | $ 6.71 |
| 30+ | $ 0.5931 | $ 17.79 |
| 100+ | $ 0.5154 | $ 51.54 |
| 600+ | $ 0.4473 | $ 268.38 |
| 1,200+ | $ 0.423 | $ 507.60 |
Standard Packaging600/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
C2830884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DG129-5.08-02P-14-00A(H) | DEGSON | Through Hole,P=5.08mm | 1 | $ 0.3667 | ||
| DG129-5.08-02P-14-100Z(H) | DEGSON | Through Hole,P=5.08mm | 3,426 | $ 0.418 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



