SANDISK SDINBDG4-32G
| Manufacturer | |
| MPN | SDINBDG4-32G |
| LCSC Part # | C2830394 |
| Packaging | BGA-153(11.5x13) |
| Customer # | |
| Key Attributes | 32GB MLC eMMC 5.1 BGA-153(11.5x13) Memory RoHS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 160MB/S | |
| Writing Speed in Sequence | 160MB/S | |
| NAND Flash Type | MLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 160MB/S | |
| Writing Speed in Sequence | 160MB/S |
| Type | Description | |
|---|---|---|
| NAND Flash Type | MLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.0331 | $ 48.03 |
| 30+ | $ 43.5379 | $ 1306.14 |
| 100+ | $ 42.9767 | $ 4297.67 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 160MB/S | |
| Writing Speed in Sequence | 160MB/S | |
| NAND Flash Type | MLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 160MB/S | |
| Writing Speed in Sequence | 160MB/S |
| Type | Description | |
|---|---|---|
| NAND Flash Type | MLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Help & FeedbackShow similar products (0) >
C2830394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKEMF032GT1E-C | MK | FBGA-153(11.5x13) | 486 | $ 51.1792 | ||
| SDINBDG4-32G-XI1 | SANDISK | BGA-153(11.5x13) | 0 | $ 22.3167 | ||
| SDINBDG4-32G-I2 | SANDISK | BGA-153(11.5x13) | 0 | $ 18.6312 | ||
| SDINBDG4-32G-XA | SANDISK | BGA-153(11.5x13) | 0 | $ 19.7973 | ||
| SDINBDG4-32G-ZA | SANDISK | BGA-153(11.5x13) | 0 | $ 20.3275 |



