LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-mSMD200/8V product image
  • JK-mSMD200/8V thumbnail 1
  • JK-mSMD200/8V thumbnail 2
  • JK-mSMD200/8V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-mSMD200/8V

Manufacturer
JinruiAsian Brands
MPN
JK-mSMD200/8V
LCSC Part #
C2830275
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 8V 2A 1812
DatasheetJinrui JK-mSMD200/8V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,230
1,230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0662$ 0.66
100+$ 0.0515$ 5.15
300+$ 0.0441$ 13.23
2,000+$ 0.0385$ 77.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current2A
Current - Max100A
Power Dissipation-
Trip Current4A
Pitch-
Height1.2mm
Length4.73mm
Width3.41mm
Resistance @ 25℃20mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)100mΩ

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV