Jinrui JK-mSMD050/15V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-mSMD050/15V |
| LCSC Part # | C2830264 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 500mA 1812 |
| Datasheet | Jinrui JK-mSMD050/15V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 500mA | |
| Current - Max | 100A | |
| Power Dissipation | - | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 500mA | |
| Current - Max | 100A | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- faster tripping, 1812 Dimension, Surface mountable, Solid state
- Operation Current: 0.10A~3.50A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA、TUV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 500mA | |
| Current - Max | 100A | |
| Power Dissipation | - | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 500mA | |
| Current - Max | 100A | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- faster tripping, 1812 Dimension, Surface mountable, Solid state
- Operation Current: 0.10A~3.50A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA、TUV
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



