Jinrui JK30-020
| Manufacturer | JinruiAsian Brands |
| MPN | JK30-020 |
| LCSC Part # | C2830224 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 200mA TH |
| Datasheet | Jinrui JK30-020 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 400mA | |
| Height | 12.7mm | |
| Length | 7.4mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 4.49Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | 5.1mm | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | - | |
| Trip Current | 400mA | |
| Height | 12.7mm | |
| Length | 7.4mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 4.49Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 2,570
2,570 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0318 | $ 0.32 |
| 100+ | $ 0.0245 | $ 2.45 |
| 300+ | $ 0.0204 | $ 6.12 |
| 1,000+ | $ 0.0194 | $ 19.40 |
| 5,000+ | $ 0.0173 | $ 86.50 |
| 10,000+ | $ 0.0161 | $ 161.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 400mA | |
| Height | 12.7mm | |
| Length | 7.4mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 4.49Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | 5.1mm | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | - | |
| Trip Current | 400mA | |
| Height | 12.7mm | |
| Length | 7.4mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 4.49Ω |
Help & FeedbackShow similar products (0) >
C2830224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



