LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROCPU Switches TPT-3B1 product image
  • TPT-3B1 thumbnail 1
  • TPT-3B1 thumbnail 2
  • TPT-3B1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches TPT-3B1

Manufacturer
ROCPU SwitchesAsian Brands
MPN
TPT-3B1
LCSC Part #
C2830194
Packaging
SMD,2.8x1.9mm
Customer #
Key Attributes
Tactile Switch 0.55mm 2.8mm x 1.9mm
DatasheetROCPU Switches TPT-3B1
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,140
3,140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1226$ 0.61
50+$ 0.1066$ 5.33
150+$ 0.0998$ 14.97
500+$ 0.0912$ 45.60
2,500+$ 0.0851$ 212.75
5,000+$ 0.0828$ 414.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagingSMD,2.8x1.9mm
with Bracket-
Length2.8mm
Height0.55mm
Operating Force1.6N
Voltage Rating15V
Switching Life-
Width1.9mm
Operating Temperature-30℃~+85℃
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With Lamp-
Mounting TypeSurface Mount,Vertical
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current20mA

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TPT-1B1ROCPU SwitchesSimilarSMD,3x2mm4,505$ 0.1206
View and Compare All Alternative Parts.