LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI NUP2105LT1G-MS product image
  • NUP2105LT1G-MS thumbnail 1
  • NUP2105LT1G-MS thumbnail 2
  • NUP2105LT1G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI NUP2105LT1G-MS

Manufacturer
MSKSEMIAsian Brands
MPN
NUP2105LT1G-MS
LCSC Part #
C2830117
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 45VC SOT-23
DatasheetMSKSEMI NUP2105LT1G-MS
In-Stock: 6,630
6,630 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.51
100+$ 0.0416$ 4.16
300+$ 0.0369$ 11.07
3,000+$ 0.0298$ 89.40
6,000+$ 0.0269$ 161.40
9,000+$ 0.0255$ 229.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Clamping Voltage45V
Peak Pulse Power Dissipation (Ppp)300W
Number of Channels2
Voltage - Breakdown27V
typeESD
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)24V

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100 Ethernet