MSKSEMI PESD1CAN-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PESD1CAN-MS |
| LCSC Part # | C2830116 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 45VC SOT-23 |
| Datasheet | MSKSEMI PESD1CAN-MS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 24V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A (8/20μs)
- RoHS Compliant
- AEC−Q101 Compliant
Applications
AI Translation
- USB 2.0 power and data line
- Set-top box and digital TV
- Digital video interface (DVI)
- Notebook Computers
- SIM Ports
- 10/100 Ethernet
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 24V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A (8/20μs)
- RoHS Compliant
- AEC−Q101 Compliant
Applications
AI Translation
- USB 2.0 power and data line
- Set-top box and digital TV
- Digital video interface (DVI)
- Notebook Computers
- SIM Ports
- 10/100 Ethernet
C2830116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



