LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOOMELE(Boom Precision Elec) GH1.25-8PLTPZ

Manufacturer
MPN
GH1.25-8PLTPZ
LCSC Part #
C2829266
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 8POS 1.25mm
DatasheetBOOMELE(Boom Precision Elec) GH1.25-8PLTPZ
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingSMD,P=1.25mm
Connector TypeSurface Mount,Vertical
Reference SeriesGH
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row8
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Number of PINs8P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA6T
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)13.25mm
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.