LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOOMELE(Boom Precision Elec) 1.25T-2PLTPZ

Manufacturer
MPN
1.25T-2PLTPZ
LCSC Part #
C2829186
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 2POS 1.25mm
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingSMD,P=1.25mm
Connector TypeSurface Mount,Vertical
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)-
Contact Material-
Number of PINs Per Row2
Number of Rows1
Pitch1.25mm
Current Rating-
Flame Retardant Rating-
Supplementary Features-
Operating Temperature-
Contact Plating-
Number of PINs2P
Plastic Material-
Color-
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.