LITEON LTV-8141S-TA1
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-8141S-TA1 |
| LCSC Part # | C2829070 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SMD-4P |
| Datasheet | LITEON LTV-8141S-TA1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Rise time | 60us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | - | |
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Rise time | 60us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Rise time | 60us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | - | |
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Rise time | 60us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
C2829070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



