LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UMW ADM485ARZ(UMW)

Manufacturer
UMWAsian Brands
MPN
ADM485ARZ(UMW)
LCSC Part #
C2829052
Packaging
SOP-8
Customer #
Key Attributes
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
DatasheetUMW ADM485ARZ(UMW)
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingSOP-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes32
Operating Temperature-40℃~+85℃
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current300uA

Introduction

AI Translation

The ADM485 is a low-power transceiver for RS-485 and RS-422 communications. The IC contains one driver and one receiver. The ADM485 driver slew rate is not limited, allowing data transmission rates up to 2.5Mbps. Supply current for these transceivers ranges from 120μA to 500μA with the driver unloaded or fully loaded and disabled. All devices operate from a single 5V supply. The driver features short-circuit current limiting and is protected against excessive power dissipation by a thermal shutdown circuit that forces the driver outputs into a high-impedance state. The receiver inputs include a failsafe feature that guarantees a logic-high output if the inputs are open-circuited. The ADM485 is designed for half-duplex applications.

Features

AI Translation
  • Common-mode input voltage range: -7V to +12.5V
  • Three-state output
  • Propagation delay 30ns, skew 5ns
  • Available in full-duplex and half-duplex versions
  • Single 5V supply
  • Up to 32 transceivers on bus
  • Data rate: 2.5Mbps
  • Driver overload protection with current limiting and thermal shutdown
  • SOP-8 package