LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05FTC1243 product image
  • ARG05FTC1243 thumbnail 1
  • ARG05FTC1243 thumbnail 2
  • ARG05FTC1243 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC1243

Manufacturer
VikingAsian Brands
MPN
ARG05FTC1243
LCSC Part #
C2828851
Packaging
0805
Customer #
Key Attributes
RES 124kΩ ±1% 125mW 0805
DatasheetViking ARG05FTC1243
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance124kΩ
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃