ST X-NUCLEO-EEICA1
| Manufacturer | |
| MPN | X-NUCLEO-EEICA1 |
| LCSC Part # | C28278940 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1MHz I2C Expansion Boards, Daughter Cards RoHS |
| Datasheet | ST X-NUCLEO-EEICA1 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - | |
| Operating Temperature | - | |
| Features | Software write protection function | |
| Memory Size | 256Kbit;1Mbit | |
| Voltage - Supply | - | |
| Write Cycle Time(Tw) | - | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Endurance | - | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - | |
| Operating Temperature | - | |
| Features | Software write protection function | |
| Memory Size | 256Kbit;1Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Write Cycle Time(Tw) | - | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Endurance | - | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The X-NUCLEO-EEICA1 expansion board is designed for data read/write operations with M24256E-F and M24M01E-F series I²C EEPROMs. This expansion board serves as an external storage device for storing manufacturing traceability data, calibration parameters, user settings, error flags, data logs, and monitoring data, enabling greater flexibility and accuracy in applications.
Features
AI Translation
- M24256E-F: 256 Kbit serial I²C bus EEPROM, configurable device address
- M24M01E-F: 1 Mbit serial I²C bus EEPROM, configurable device address, with software write protection register
- Additional identification page
- Compatible I²C bus modes:
- 1 MHz (Fast Mode Plus)
- 400 kHz (Fast Mode)
- 100 kHz (Standard Mode)
- Pre-programmed device address (on request)
- Free comprehensive firmware library and sample implementation available when X-NUCLEO-EEICA1 expansion board is mounted on NUCLEO-F401RE, NUCLEO-L053R8, NUCLEO-G474RE, or NUCLEO-H743ZI development boards
- Developers can use the provided evaluation software to select and solder the EEPROM to be tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - | |
| Operating Temperature | - | |
| Features | Software write protection function | |
| Memory Size | 256Kbit;1Mbit | |
| Voltage - Supply | - | |
| Write Cycle Time(Tw) | - | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Endurance | - | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - | |
| Operating Temperature | - | |
| Features | Software write protection function | |
| Memory Size | 256Kbit;1Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Write Cycle Time(Tw) | - | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Endurance | - | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The X-NUCLEO-EEICA1 expansion board is designed for data read/write operations with M24256E-F and M24M01E-F series I²C EEPROMs. This expansion board serves as an external storage device for storing manufacturing traceability data, calibration parameters, user settings, error flags, data logs, and monitoring data, enabling greater flexibility and accuracy in applications.
Features
AI Translation
- M24256E-F: 256 Kbit serial I²C bus EEPROM, configurable device address
- M24M01E-F: 1 Mbit serial I²C bus EEPROM, configurable device address, with software write protection register
- Additional identification page
- Compatible I²C bus modes:
- 1 MHz (Fast Mode Plus)
- 400 kHz (Fast Mode)
- 100 kHz (Standard Mode)
- Pre-programmed device address (on request)
- Free comprehensive firmware library and sample implementation available when X-NUCLEO-EEICA1 expansion board is mounted on NUCLEO-F401RE, NUCLEO-L053R8, NUCLEO-G474RE, or NUCLEO-H743ZI development boards
- Developers can use the provided evaluation software to select and solder the EEPROM to be tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

