LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPUCLAMP0511T product image
  • TPUCLAMP0511T thumbnail 1
  • TPUCLAMP0511T thumbnail 2
  • TPUCLAMP0511T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPUCLAMP0511T

Manufacturer
TECH PUBLICAsian Brands
MPN
TPUCLAMP0511T
LCSC Part #
C2827675
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 5VWM 13VC DFN1006-2
DatasheetTECH PUBLIC TPUCLAMP0511T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,080
8,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0336$ 0.67
200+$ 0.0265$ 5.30
600+$ 0.0225$ 13.50
2,000+$ 0.0201$ 40.20
10,000+$ 0.016$ 160.00
20,000+$ 0.0149$ 298.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage13V
Peak Pulse Current (Ipp)4.5A@8/20us
Peak Pulse Power Dissipation (Ppp)72W@8/20us
Voltage - Breakdown8.2V
typeESD
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra small package: 1.0x0.6x0.5mm
  • Ultra low capacitance: 5pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards: IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV; IEC61000-4-5 (Lightning) 4.5A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation