TECH PUBLIC ESDA6V1-5SC6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDA6V1-5SC6 |
| LCSC Part # | C2827672 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 11VC 14VC SOT-23-6 |
| Datasheet | TECH PUBLIC ESDA6V1-5SC6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 140W@8/20us | |
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 140W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 60pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV
- IEC 61000-4-2 (ESD) immunity test Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge): 10A (8/20μs)
- Lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Industrial control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 140W@8/20us | |
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 140W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 60pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV
- IEC 61000-4-2 (ESD) immunity test Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge): 10A (8/20μs)
- Lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Industrial control
C2827672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



