TUOZHAN P4-1615RBTCA1-0.6T
| Manufacturer | TUOZHANAsian Brands |
| MPN | P4-1615RBTCA1-0.6T |
| LCSC Part # | C2827309 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED RED, BLUE WATER CLEAR SMD |
| Datasheet | TUOZHAN P4-1615RBTCA1-0.6T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;250mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;460nm~465nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;250mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | Red, Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;460nm~465nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Backlight
- Lighting
- Indicator light
- Infrared Application systems
- Others
In-Stock: 8,000
8,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0181$ 0.0172 | $ 0.86 |
| 500+ | $ 0.0141$ 0.0134 | $ 6.70 |
| 1,500+ | $ 0.0119$ 0.0114 | $ 17.10 |
| 4,000+ | $ 0.0102$ 0.0097 | $ 38.80 |
| 24,000+ | $ 0.0091$ 0.0087 | $ 208.80 |
| 48,000+ | $ 0.0085$ 0.0081 | $ 388.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;250mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;460nm~465nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;250mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | Red, Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 620nm~625nm;460nm~465nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Backlight
- Lighting
- Indicator light
- Infrared Application systems
- Others
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F.1615.00017/P4-1615R1B1TA1-06T-001 | TUOZHAN | SMD-4P,1.6x1.5mm | 18,240 | $0.0224 $0.0235 |



