JYJE S1C16200ZWFAC
| Manufacturer | JYJEAsian Brands |
| MPN | S1C16200ZWFAC |
| LCSC Part # | C2826870 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 16.2MHz 20pF TH |
| Datasheet | JYJE S1C16200ZWFAC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meets reflow temperature profile requirements for lead-free wave soldering
- RoHS compliant, environmentally friendly
- Packaging: self-sealing bag, 200pcs/bag
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1008$ 0.0807 | $ 0.40 |
| 50+ | $ 0.081$ 0.0648 | $ 3.24 |
| 200+ | $ 0.0649$ 0.0520 | $ 10.40 |
| 400+ | $ 0.0575$ 0.0460 | $ 18.40 |
| 2,400+ | $ 0.0515$ 0.0412 | $ 98.88 |
| 5,000+ | $ 0.0486$ 0.0389 | $ 194.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Packaging | HC-49S | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meets reflow temperature profile requirements for lead-free wave soldering
- RoHS compliant, environmentally friendly
- Packaging: self-sealing bag, 200pcs/bag
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



