LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DMBJ CD43-1R5M 1.5UH

Manufacturer
DMBJAsian Brands
MPN
CD43-1R5M 1.5UH
LCSC Part #
C2826638
Packaging
SMD,4.5x4mm
Customer #
Key Attributes
FIXED IND 1.5uH 3.3A 0.04Ω SMD,4.5x4mm
DatasheetDMBJ CD43-1R5M 1.5UH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerDMBJ
PackagingSMD,4.5x4mm
Current Rating3.3A
Inductance1.5uH
Tolerance±20%
DC Resistance(DCR)40mΩ
TypeUnshielded Inductor
Application GradeConsumer grade