LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
BAT WIRELESS BW0041CG-L2.5W1.0H1.8 product image
  • BW0041CG-L2.5W1.0H1.8 thumbnail 1
  • BW0041CG-L2.5W1.0H1.8 thumbnail 2
  • BW0041CG-L2.5W1.0H1.8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Antenna Spring Contact 2.5mmx1mmx1.8mm Stainless Steel 301

Manufacturer
BAT WIRELESSAsian Brands
MPN
BW0041CG-L2.5W1.0H1.8
LCSC Part #
C2826542
Packaging
-
Customer #
Key Attributes
BAT WIRELESS antenna spring piece 2.5mm x 1mm x 1.8mm 301 stainless steel disc
DatasheetBAT WIRELESS BW0041CG-L2.5W1.0H1.8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 28,660
28,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.021$ 0.0189$ 0.38
200+$ 0.0195$ 0.0176$ 3.52
7,000+$ 0.0188$ 0.0170$ 119.00
21,000+$ 0.0181$ 0.0163$ 342.30
Standard Packaging7000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets
ManufacturerBAT WIRELESS
Packaging-
size2.5x1x1.8mm
frequency range-
impedance-
Under pressure-
material qualityStainless steel