Antenna Spring Contact 3.5mmx1.5mmx4.3mm Stainless Steel 301
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW0019CG-L3.5W1.5H4.3 |
| LCSC Part # | C2826517 |
| Packaging | - |
| Customer # | |
| Key Attributes | BAT WIRELESS Antenna Spring Piece 3.5mmx1.5mmx4.3mm 301 Stainless Steel Round Disk |
| Datasheet | BAT WIRELESS BW0019CG-L3.5W1.5H4.3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| SurfaceTreatment | Gold Plated | |
| size | 3.5x1.5x4.3mm | |
| material quality | SUS301 Stainless Steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Gold Plated | |
| size | 3.5x1.5x4.3mm | |
| material quality | SUS301 Stainless Steel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| SurfaceTreatment | Gold Plated | |
| size | 3.5x1.5x4.3mm | |
| material quality | SUS301 Stainless Steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Gold Plated | |
| size | 3.5x1.5x4.3mm | |
| material quality | SUS301 Stainless Steel |
Help & FeedbackShow similar products (0) >
C2826517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



