TOSHIBA TTA1943(Q)
| Manufacturer | |
| MPN | TTA1943(Q) |
| LCSC Part # | C282420 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | TRANS PNP 230V 15A TO-3P |
| Datasheet | TOSHIBA TTA1943(Q) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power Amplifier Applications. High collector voltage: VCEO = -230 V (rΩ min). Complementary to TTC5200. Recommended for 100 - W high - fidelity audio frequency amplifier output stage.
Features
AI Translation
- High collector voltage: VCEO = -230 V (rΩ min)
- Complementary to TTC5200
Applications
AI Translation
- 100 - W high - fidelity audio frequency amplifier output stage
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power Amplifier Applications. High collector voltage: VCEO = -230 V (rΩ min). Complementary to TTC5200. Recommended for 100 - W high - fidelity audio frequency amplifier output stage.
Features
AI Translation
- High collector voltage: VCEO = -230 V (rΩ min)
- Complementary to TTC5200
Applications
AI Translation
- 100 - W high - fidelity audio frequency amplifier output stage
C282420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



