LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74AHC04D,118

Manufacturer
MPN
74AHC04D,118
LCSC Part #
C282406
Packaging
SO-14
Customer #
Key Attributes
StandardCMOS 2V~5.5V 7.5ns@5V,50pF 2uA 6 SO-14 Gates and Inverters RoHS
DatasheetNexperia 74AHC04D,118
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSO-14
output typePush-pull
Input TypeStandardCMOS
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay7.5ns@5V,50pF
Features-
Input Logic Level - High1.5V~3.85V
Input Logic Level - Low500mV~1.65V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels6
Current - Output Low(IOL)8mA

Introduction

AI Translation

The 74AHC04; 74AHCT04 is a high-speed Si-gate CMOS device and is pin compatible with Lowpower Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC04; 74AHCT04 provides six inverting buffers.

Features

AI Translation
  • Balanced propagation delays
  • Inputs accept voltages higher than VCC
  • Input levels: For 74AHC04: CMOS level; For 74AHCT04: TTL level
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Logic level translation
  • Signal buffering
  • Signal inversion