LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BAT721A,215

Manufacturer
MPN
BAT721A,215
LCSC Part #
C282369
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR SCHOTTKY 40V SOT-23
DatasheetNexperia BAT721A,215
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
PackagingSOT-23
Non-Repetitive Peak Forward Surge Current1A
Diode Configuration1 Pair Common Anode
Current - Rectified200mA
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation-
Voltage - DC Reverse(Vr)40V
Reverse Leakage Current (Ir)15uA@30V
Voltage - Forward(Vf@If)550mV@200mA

Introduction

AI Translation

Planar Schottky barrier double diode with integrated protection ring for stress protection, in a SOT23 (TO-236AB) small SMD plastic package.

Features

AI Translation
  • Low forward voltage
  • Low capacitance

Applications

AI Translation
  • Ultra-high-speed switching
  • Line termination
  • Voltage clamping
  • Reverse polarity protection