Nexperia BAS70-06W,115
| Manufacturer | |
| MPN | BAS70-06W,115 |
| LCSC Part # | C282364 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-323-3 |
| Datasheet | Nexperia BAS70-06W,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 410mV@1mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 410mV@1mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Schottky diodes in small Surface- Mounted Device (SMD) plastic packages.
Features
AI Translation
- High switching speed
- High breakdown voltage
- Low leakage current
- Low capacitance
Applications
AI Translation
- Ultra high- speed switching
- Voltage clamping
In-Stock: 5,910
5,910 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0665 | $ 0.67 |
| 100+ | $ 0.0532 | $ 5.32 |
| 300+ | $ 0.0465 | $ 13.95 |
| 3,000+ | $ 0.0383 | $ 114.90 |
| 6,000+ | $ 0.0343 | $ 205.80 |
| 9,000+ | $ 0.0323 | $ 290.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 410mV@1mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 70V | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Voltage - Forward(Vf@If) | 410mV@1mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Schottky diodes in small Surface- Mounted Device (SMD) plastic packages.
Features
AI Translation
- High switching speed
- High breakdown voltage
- Low leakage current
- Low capacitance
Applications
AI Translation
- Ultra high- speed switching
- Voltage clamping
C282364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BAS70W-06 | TECH PUBLIC | SOT-323 | 4,760 | $ 0.0278 | ||
| BAS70W-06-7-F | DIODES | SOT-323 | 730 | $0.0456 $0.0591 | ||
| BAS70W-06 | JSCJ | SOT-323 | 340 | $ 0.0354 | ||
| BAS70W-06 | MSKSEMI | SOT-323 | 140 | $0.0208 $0.0231 | ||
| BAS 70-06W H6327 | Infineon | SOT-323-3 | 80 | $ 0.1391 | ||
| 1SS300(TE85L,F) | TOSHIBA | SOT-323 | 1,210 | $ 0.0396 | ||
| BAS70-06W-QX | Nexperia | SC-70 | 0 | $ 0.0731 | ||
| BAS70AW_R1_00001 | PANJIT | SOT-323 | 0 | $ 0.0293 | ||
| BAS70W-06Q-7-F | DIODES | SOT-323 | 0 | $ 0.1541 | ||
| BAS70WT-06-TP | MCC | SOT-323 | 0 | $ 0.0607 |



