LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
Nexperia 74LVC1G175GW,125 product image
  • 74LVC1G175GW,125 thumbnail 1
  • 74LVC1G175GW,125 thumbnail 2
  • 74LVC1G175GW,125 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74LVC1G175GW,125RoHS

Manufacturer
MPN
74LVC1G175GW,125
LCSC Part #
C282350
Packaging
TSSOP-6
Customer #
Key Attributes
Single D-type flip-flop with reset; positive-edge trigger
Datasheetpdf iconNexperia 74LVC1G175GW,125
In-Stock: 4,240
4,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1448$ 0.1434$ 0.72
50+$ 0.1147$ 0.1136$ 5.68
150+$ 0.0996$ 0.0986$ 14.79
500+$ 0.0883$ 0.0875$ 43.75
3,000+$ 0.0793$ 0.0786$ 235.80
6,000+$ 0.0747$ 0.0740$ 444.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-6
Voltage - Supply1.65V~5.5V
Number of Bits per Element1
Output Type-
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Setup Time1.1ns
Quiescent Current40uA
Hold Time500ps
Propagation Delay4ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G175 is a low-power, low-voltage single positive edge triggered D-type flip-flop with individual data (D) input, clock (CP) input, master reset (MR) input, and Q output. The master reset (MR) is an asynchronous active LOW input and operates independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Overvoltage tolerant inputs to 5.5 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power dissipation
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V), JESD8 - 5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V, CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃