LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics CL21B225KOFNNNE product image
  • CL21B225KOFNNNE thumbnail 1
  • CL21B225KOFNNNE thumbnail 2
  • CL21B225KOFNNNE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samsung Electro-Mechanics CL21B225KOFNNNE

Manufacturer
MPN
CL21B225KOFNNNE
LCSC Part #
C28234
Packaging
0805
Customer #
Key Attributes
CAP CER 2.2uF 16V X7R 0805
DatasheetSamsung Electro-Mechanics CL21B225KOFNNNE
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0805
Capacitance2.2uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V