C&K 8161LH9V4QE2
| Fabricante | |
| N.º de pieza fab. | 8161LH9V4QE2 |
| Nº LCSC | C2823292 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | 6A SPDT Round Button Through Hole Through Hole Pushbutton Switches RoHS |
| Hoja de Datos | C&K 8161LH9V4QE2 |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Pushbutton Switches | |
| Fabricante | C&K | |
| Emb. | Through Hole | |
| Contact Current | 6A | |
| Operating Temperature | -30℃~+65℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Pushbutton Switches | |
| Fabricante | C&K | |
| Emb. | Through Hole | |
| Contact Current | 6A | |
| Operating Temperature | -30℃~+65℃ |
| Tipo | Descripción | |
|---|---|---|
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Aplicaciones
Traducción por IA
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 8.4494 | $ 8.45 |
| 200+ | $ 3.2712 | $ 654.24 |
| 500+ | $ 3.1554 | $ 1577.70 |
| 1,000+ | $ 3.0983 | $ 3098.30 |
Encapsulado Estándar80/Full Tray | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Pushbutton Switches | |
| Fabricante | C&K | |
| Emb. | Through Hole | |
| Contact Current | 6A | |
| Operating Temperature | -30℃~+65℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Pushbutton Switches | |
| Fabricante | C&K | |
| Emb. | Through Hole | |
| Contact Current | 6A | |
| Operating Temperature | -30℃~+65℃ |
| Tipo | Descripción | |
|---|---|---|
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Aplicaciones
Traducción por IA
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

