LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74ALVC245PW,118

Manufacturer
MPN
74ALVC245PW,118
LCSC Part #
C282329
Packaging
TSSOP-20
Customer #
Key Attributes
Octal bus transceiver; 3-state
DatasheetNexperia 74ALVC245PW,118
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input typeSchmitt trigger
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Operating Temperature-40℃~+85℃
Quiescent Supply Current80uA
FunctionPower-off isolation;Output enable
Current - Output High(IOH)24mA
Series74ALVC
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
Propagation Delay2.3ns@3.3V,50pF

Introduction

AI Translation

The 74ALVC245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Schmitt trigger action on all inputs makes the device tolerant of slow rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 3.6 V
  • CMOS low power dissipation
  • Overvoltage tolerant inputs to 3.6 V
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 250 mA per JESD78 Class II.A
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.5 V)
    • JESD8C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃