C&K EP11S1D1AV3BE
| Manufacturer | |
| MPN | EP11S1D1AV3BE |
| LCSC Part # | C2823193 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPST-NO Through Hole Pushbutton Switches RoHS |
| Datasheet | C&K EP11S1D1AV3BE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| IP Rating | IP57 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| IP Rating | IP57 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3522 | $ 8.35 |
| 200+ | $ 3.2326 | $ 646.52 |
| 500+ | $ 3.1184 | $ 1559.20 |
| 1,000+ | $ 3.0628 | $ 3062.80 |
Standard Packaging80/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| IP Rating | IP57 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| IP Rating | IP57 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

