C&K SK12D01SG6NS
| 제조업체 | |
| 제조사 품번 | SK12D01SG6NS |
| LCSC 번호 | C2818326 |
| 포장 | Through Hole |
| 고객 번호 | |
| 주요 제원 | Through Hole SPDT 30V Through Hole Slide Switches |
| 데이터시트 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Slide Switches | |
| 제조업체 | C&K | |
| 포장 | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Slide Switches | |
| 제조업체 | C&K | |
| 포장 | Through Hole | |
| Mounting Type | Through Hole |
| 타입 | 설명 | |
|---|---|---|
| Circuit | SPDT | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
응용 분야
AI 번역
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.8379 | $ 0.84 |
| 200+ | $ 0.3256 | $ 65.12 |
| 500+ | $ 0.3133 | $ 156.65 |
| 1,000+ | $ 0.3071 | $ 307.10 |
표준 패키지1000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Slide Switches | |
| 제조업체 | C&K | |
| 포장 | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Slide Switches | |
| 제조업체 | C&K | |
| 포장 | Through Hole | |
| Mounting Type | Through Hole |
| 타입 | 설명 | |
|---|---|---|
| Circuit | SPDT | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
응용 분야
AI 번역
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

