LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

C&K MH00S1NZGD

Manufacturer
MPN
MH00S1NZGD
LCSC Part #
C2818234
Packaging
-
Customer #
Key Attributes
30° 6 2 1 125V 28V Rotary Switches RoHS
DatasheetC&K MH00S1NZGD
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
Packaging-
Angle of Throw30°
Positions6
Number of Poles Per Deck2
Number of Decks1
Termination StylePC Pin
Actuator TypeFlat
Voltage Rating (AC)125V
Voltage Rating (DC)28V

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls