LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

C&K A11205RSCB

Manufacturer
MPN
A11205RSCB
LCSC Part #
C2817498
Packaging
Through Hole
Customer #
Key Attributes
30° 12 1 1 20V 20V Through Hole Rotary Switches RoHS
DatasheetC&K A11205RSCB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
PackagingThrough Hole
Angle of Throw30°
Positions12
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Actuator TypeFlat
Voltage Rating (AC)20V
Voltage Rating (DC)20V

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls