C&K SK23H01G8
| Fabricant | |
| Réf. Fab. | SK23H01G8 |
| Réf. LCSC | C2816880 |
| Condit. | Through Hole |
| Numéro Client | |
| Caract. clés | Through Hole Double pole triple throw 30V Through Hole Slide Switches |
| Fiche Technique | C&K SK23H01G8 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Slide Switches | |
| Fabricant | C&K | |
| Condit. | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Slide Switches | |
| Fabricant | C&K | |
| Condit. | Through Hole | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | Double pole triple throw | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
Traduction par IA
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.6695 | $ 1.67 |
| 200+ | $ 0.6466 | $ 129.32 |
| 500+ | $ 0.6234 | $ 311.70 |
| 1,000+ | $ 0.6126 | $ 612.60 |
Boîtier Standard85/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Slide Switches | |
| Fabricant | C&K | |
| Condit. | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Slide Switches | |
| Fabricant | C&K | |
| Condit. | Through Hole | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | Double pole triple throw | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
Traduction par IA
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Détails |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

