LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX16171ATA+T

Manufacturer
MPN
MAX16171ATA+T
LCSC Part #
C28158181
Packaging
TDFN-8
Customer #
Key Attributes
Ideal Diode Controller with Reverse-Current Protection
DatasheetMAXIM MAX16171ATA+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerMAXIM
PackagingTDFN-8
Quiescent Current200uA
Operating temperature-40℃~+125℃
FET TypeExternal FET
Voltage - Forward(Vf@If)35mV
Input Voltage (Vin)4V~57V
Voltage - DC Reverse(Vr)42V
Gate Drive Voltage9V
Number of Channels1

Introduction

AI Translation

The MAX16171 is an ideal diode controller that protects the load against damaging automotive transients down to -42V and blocks reverse-current flow within 600ns. The MAX16171 operates over a wide supply voltage range of 4V to 57V and withstands input transients up to 76V. In light load applications, the device regulates the voltage drop across the external MOSFET to 20mV, allowing smooth, ring-free operation. At heavy load, the charge pump drives the gate of the external MOSFET into an enhanced mode of operation and significantly improves efficiency and power dissipation compared to traditionally used Schottky diodes. The MAX16171 consumes only 1μA of current during shutdown mode (VEN = GND) to extend battery life while providing standby power to the load through the body diode of the external MOSFET. An internal 2.5MΩ resistor between GATE and SRC keeps the external MOSFET off when the input voltage drops below ground. The MAX16171 is available in a tiny 2mm x 3mm x 0.75mm, 8-pin TDFN package with side-wettable flanks and operates over the -40°C to +125°C automotive temperature range.

Features

AI Translation
  • -42V to +76V Protection Range • Relaxes TVS Diodes Requirements
  • 4V to 57V Operating Range • Accommodates Wide Automotive Supply Rails
  • 9V Gate Drive Voltage with Respect to SRC • Reduces MOSFET Power Dissipation
  • Enable Input • Provides On-the-Fly System Control
  • 1μA Shutdown Current • Extends Battery Life
  • 600ns Reverse-Current Blocking Time with 10mV Overdrive • Extends System Operation Time During Power Interruption
  • -40°C to +125°C Automotive Temperature Range
  • 2mm×3mm, Side-Wettable TDFN Package

Applications

AI Translation
  • Automotive Power Systems
  • Network Telecom Power Systems
  • Redundant Power Supplies
  • RAID Systems Servers