Gainsil LM358-SR
| Manufacturer | GainsilAsian Brands |
| MPN | LM358-SR |
| LCSC Part # | C280707 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1MHz High Voltage Bipolar Opamp |
| Datasheet | Gainsil LM358-SR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Output Current | 60mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 120uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -14V~-1.5V;1.5V~14V | |
| Rail to Rail | - | |
| Single Supply | 3V~28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Output Current | 60mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 120uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -14V~-1.5V;1.5V~14V | |
| Rail to Rail | - | |
| Single Supply | 3V~28V |
Introduction
The LM321/358/324 family have a high gain-bandwidth product of 1MHz, a slew rate of 0.2V/μs, and a quiescent current of 120μμ amplifier at 5V. The LM321/358/324 family is designed to provide optimal performance in low voltage and low noise systems. The maximum input offset voltage is 5mV for LM321/358/324 family. The operating range is from 3V to 28V. The LM321 single is available in Green SOT-23-5 package. The LM358 Dual is available in Green SOP-8 and MSOP-8 packages. The LM324 Quad is available in Green SOP-14 package.
Features
- Single-Supply Operation from +3V~+28V
- Dual-Supply Operation from ±1.5V~±14V
- Gain-Bandwidth Product: 1MHz (Typ)
- Low Input Bias Current: 45nA (Typ)
- Low Offset Voltage: 5mV (Max)
- Quiescent Current: 120μA per Amplifier (Typ)
- Operating Temperature: -25°C~+85°C
- Small Package: LM321 Available in SOT23-5 Package, LM358 Available in SOP-8 and MSOP-8 Packages, LM324 Available in SOP-14 Package
Applications
- Walkie-Talkie
- Battery Management Solution
- Transducer Amplifiers
- Summing Amplifiers
- Multivibrators
- Oscillators
- Portable Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Output Current | 60mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 120uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -14V~-1.5V;1.5V~14V | |
| Rail to Rail | - | |
| Single Supply | 3V~28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Output Current | 60mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 120uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -14V~-1.5V;1.5V~14V | |
| Rail to Rail | - | |
| Single Supply | 3V~28V |
Introduction
The LM321/358/324 family have a high gain-bandwidth product of 1MHz, a slew rate of 0.2V/μs, and a quiescent current of 120μμ amplifier at 5V. The LM321/358/324 family is designed to provide optimal performance in low voltage and low noise systems. The maximum input offset voltage is 5mV for LM321/358/324 family. The operating range is from 3V to 28V. The LM321 single is available in Green SOT-23-5 package. The LM358 Dual is available in Green SOP-8 and MSOP-8 packages. The LM324 Quad is available in Green SOP-14 package.
Features
- Single-Supply Operation from +3V~+28V
- Dual-Supply Operation from ±1.5V~±14V
- Gain-Bandwidth Product: 1MHz (Typ)
- Low Input Bias Current: 45nA (Typ)
- Low Offset Voltage: 5mV (Max)
- Quiescent Current: 120μA per Amplifier (Typ)
- Operating Temperature: -25°C~+85°C
- Small Package: LM321 Available in SOT23-5 Package, LM358 Available in SOP-8 and MSOP-8 Packages, LM324 Available in SOP-14 Package
Applications
- Walkie-Talkie
- Battery Management Solution
- Transducer Amplifiers
- Summing Amplifiers
- Multivibrators
- Oscillators
- Portable Systems
C280707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



