C&K KSC441J70SHSPDELTALFS
| Manufacturer | |
| MPN | KSC441J70SHSPDELTALFS |
| LCSC Part # | C2804703 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 400gf SMD |
| Datasheet | C&K KSC441J70SHSPDELTALFS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 32V | |
| Width | 6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Operating Force | 4N | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 32V | |
| Width | 6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Operating Force | 4N | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 142
142 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6383 | $ 0.64 |
| 10+ | $ 0.5145 | $ 5.15 |
| 30+ | $ 0.4527 | $ 13.58 |
| 100+ | $ 0.3908 | $ 39.08 |
| 500+ | $ 0.342 | $ 171.00 |
| 1,000+ | $ 0.3224 | $ 322.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 32V | |
| Width | 6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Operating Force | 4N | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 32V | |
| Width | 6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Operating Force | 4N | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C2804703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| KSC441J 70SH LFS OF | C&K | Similar | SMD,6.2x6.2mm | 63 | $ 1.2043 | ||
| SKRAAQE010 | ALPSALPINE | Similar | SMD-4P,6.2x6.2mm | 3,345 | $ 0.1841 | ||
| B3SL-1025P | OMRON | Similar | SMD-4P,6.2x6.5mm | 10 | $ 1.8447 | ||
| SKPSAAE010 | ALPSALPINE | Similar | SMD,6x6mm | 415 | $ 0.2716 |



