ADI ADUM340E1WBRQZ
| Manufacturer | |
| MPN | ADUM340E1WBRQZ |
| LCSC Part # | C28040747 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | QSOP-16 Digital Isolators |
| Datasheet | ADI ADUM340E1WBRQZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 |
Introduction
The ADuM340E/ADuM341E/ADuM342E1 are quad-channel digital isolators based on ADI's iCoupler technology. These isolation components combine high-speed CMOS and back-to-back monolithic air core transformer technology, delivering excellent performance characteristics that meet CISPR 32/EN 55032 Class B limits at 5 Mbps. At 5 V supply voltage, maximum propagation delay is 10 ns with pulse width distortion less than 3 ns. Channel matching is tight, with a maximum of 3.0 ns. The ADuM340E/ADuM341E/ADuM342E data channels are independent of each other, available in multiple configurations, with a withstand voltage rating of 5.7 kV rms. The supply voltage range on both sides of the device is 2.25 V to 5.5 V, enabling compatibility with low-voltage systems and voltage translation across the isolation barrier. Two different failsafe options are available, where the output switches to a predetermined state when input power is not applied.
Features
- High common-mode transient immunity: 180 kV/µs typical
- High robustness against radiated and conducted noise
- Low propagation delay
- 6.2 ns typical (10 ns maximum) at 5 V operation
- Low dynamic power consumption, less than 1.65 mA per channel at 1 Mbps
- 2.25 V to 5.5 V level translation
- 150 Mbps maximum guaranteed data rate at 5 V operation
- High-temperature operation: 125°C
- Safety and regulatory certifications
- DIN EN IEC 60747-17 (VDE 0884-17)
- VIORM = 1173 V peak, SOIC (RW-16)
- VIORM = 566 V peak, QSOP (RQ-16)
- UL 1577
- VISO = 5700 V rms for 1 minute, SOIC (RW-16)
- VISO = 3000 V rms for 1 minute, QSOP (RQ-16)
- IEC/EN/CSA 62368-1
- IEC/CSA 60601-1
- IEC/CSA 61010-1
- CQC GB4943.1
- ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
- ±5 kV HBM ESD protection on input/output pins
- Fail-safe high (E1) or low (E0) options
- 16-pin, RoHS-compliant SOIC and QSOP packages
- Backward compatible with:
- ADuM1400/ADuM1401/ADuM1402
- ADuM2400/ADuM2401/ADuM2402
- ADuM140E/ADuM141E/ADuM142E
- ADuM240E/ADuM241E/ADuM242E
- AEC-Q100 qualified for automotive applications
Applications
- SPI data converter isolation
- RS-485 and CAN FD industrial fieldbus isolation
- PWM controller signal isolation
- General-purpose multi-channel isolation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 |
Introduction
The ADuM340E/ADuM341E/ADuM342E1 are quad-channel digital isolators based on ADI's iCoupler technology. These isolation components combine high-speed CMOS and back-to-back monolithic air core transformer technology, delivering excellent performance characteristics that meet CISPR 32/EN 55032 Class B limits at 5 Mbps. At 5 V supply voltage, maximum propagation delay is 10 ns with pulse width distortion less than 3 ns. Channel matching is tight, with a maximum of 3.0 ns. The ADuM340E/ADuM341E/ADuM342E data channels are independent of each other, available in multiple configurations, with a withstand voltage rating of 5.7 kV rms. The supply voltage range on both sides of the device is 2.25 V to 5.5 V, enabling compatibility with low-voltage systems and voltage translation across the isolation barrier. Two different failsafe options are available, where the output switches to a predetermined state when input power is not applied.
Features
- High common-mode transient immunity: 180 kV/µs typical
- High robustness against radiated and conducted noise
- Low propagation delay
- 6.2 ns typical (10 ns maximum) at 5 V operation
- Low dynamic power consumption, less than 1.65 mA per channel at 1 Mbps
- 2.25 V to 5.5 V level translation
- 150 Mbps maximum guaranteed data rate at 5 V operation
- High-temperature operation: 125°C
- Safety and regulatory certifications
- DIN EN IEC 60747-17 (VDE 0884-17)
- VIORM = 1173 V peak, SOIC (RW-16)
- VIORM = 566 V peak, QSOP (RQ-16)
- UL 1577
- VISO = 5700 V rms for 1 minute, SOIC (RW-16)
- VISO = 3000 V rms for 1 minute, QSOP (RQ-16)
- IEC/EN/CSA 62368-1
- IEC/CSA 60601-1
- IEC/CSA 61010-1
- CQC GB4943.1
- ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
- ±5 kV HBM ESD protection on input/output pins
- Fail-safe high (E1) or low (E0) options
- 16-pin, RoHS-compliant SOIC and QSOP packages
- Backward compatible with:
- ADuM1400/ADuM1401/ADuM1402
- ADuM2400/ADuM2401/ADuM2402
- ADuM140E/ADuM141E/ADuM142E
- ADuM240E/ADuM241E/ADuM242E
- AEC-Q100 qualified for automotive applications
Applications
- SPI data converter isolation
- RS-485 and CAN FD industrial fieldbus isolation
- PWM controller signal isolation
- General-purpose multi-channel isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

